Single Diodes

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Current - Average Rectified (Io)
200mA8A
Voltage - Forward (Vf) (Max) @ If
670 mV @ 8 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns19.64 ns
Current - Reverse Leakage @ Vr
5 µA @ 75 V50 µA @ 100 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz672pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialTO-277, 3-PowerDFN
Supplier Device Package
DO-35TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
187,903
In Stock
775,000
Factory
1 : ¥0.82000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
TO-277-3
FSV8100V
DIODE SCHOTTKY 100V 8A TO277-3
onsemi
15,005
In Stock
20,000
Factory
1 : ¥5.66000
Cut Tape (CT)
5,000 : ¥2.03731
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
100 V
8A
670 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
19.64 ns
50 µA @ 100 V
672pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.