Single Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedNexperia USA Inc.
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
StandardSuper Barrier
Voltage - DC Reverse (Vr) (Max)
60 V75 V100 V
Current - Average Rectified (Io)
150mA250mA10A
Voltage - Forward (Vf) (Max) @ If
520 mV @ 10 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 75 V400 µA @ 60 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz-
Package / Case
SC-76, SOD-323TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
SOD-323TO-252-3
Operating Temperature - Junction
-55°C ~ 150°C125°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-90
BAS316Z
DIODE GEN PURP 100V 250MA SOD323
Nexperia USA Inc.
50,355
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14312
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
250mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
RB551V-30-HF
1N4148WS-HF
DIODE GEN PURP 75V 150MA SOD323
Comchip Technology
372,981
In Stock
6,000
Factory
1 : ¥0.99000
Cut Tape (CT)
3,000 : ¥0.16658
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-76, SOD-323
SOD-323
125°C
TO-252-2
SBRT10U60D1-13
DIODE SBR 60V 10A TO252-3
Diodes Incorporated
20,914
In Stock
72,500
Factory
1 : ¥7.06000
Cut Tape (CT)
2,500 : ¥2.93225
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
60 V
10A
520 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
-
400 µA @ 60 V
-
-
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.