Single Diodes

Results: 2
Manufacturer
Comchip TechnologyMicro Commercial Co
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
60 V100 V
Current - Average Rectified (Io)
5A8A
Voltage - Forward (Vf) (Max) @ If
650 mV @ 8 A810 mV @ 5 A
Current - Reverse Leakage @ Vr
500 µA @ 100 V1 mA @ 60 V
Capacitance @ Vr, F
380pF @ 4V, 1MHz400pF @ 4V, 1MHz
Package / Case
DO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AB (SMC)DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C-50°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB
SK86L-TP
DIODE SCHOTTKY 60V 8A SMC
Micro Commercial Co
6,706
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.46896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
8A
650 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 60 V
400pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
-55°C ~ 150°C
DO-214AC Pkg
CDBA5100-HF
DIODE SCHOTTKY 100V 5A DO214AC
Comchip Technology
45,531
In Stock
15,000
Factory
1 : ¥4.76000
Cut Tape (CT)
5,000 : ¥1.50907
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
810 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 100 V
380pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.