Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedNexperia USA Inc.SMC Diode SolutionsTaiwan Semiconductor Corporation
Series
-BAS16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V100 V200 V600 V
Current - Average Rectified (Io)
120mA200mA215mA1A
Voltage - Forward (Vf) (Max) @ If
855 mV @ 10 mA1 V @ 40 mA1 V @ 1 A1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns6 ns50 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V1 µA @ 75 V3 µA @ 600 V5 µA @ 200 V10 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz5pF @ 0V, 1MHz10pF @ 4V, 1MHz15pF @ 4V, 1MHz
Package / Case
DO-214AC, SMAPOWERDI®123SOD-882TO-236-3, SC-59, SOT-23-3
Supplier Device Package
DFN1006-2DFN1006BD-2DO-214AC (SMA)PowerDI™ 123SOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT-23-3
BAS16
DIODE GEN PURP 75V 200MA SOT23-3
SMC Diode Solutions
96,327
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
855 mV @ 10 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
SOD-882
BAS16L,315
DIODE GP 100V 215MA DFN1006-2
Nexperia USA Inc.
172,691
In Stock
1 : ¥1.89000
Cut Tape (CT)
10,000 : ¥0.24565
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
150°C (Max)
POWERDI123
DFLR1600-7
DIODE GP 600V 1A POWERDI123
Diodes Incorporated
19,096
In Stock
825,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.83242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
3 µA @ 600 V
10pF @ 4V, 1MHz
-
-
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
BAS16LS-QYL
BAS16LSYL
DIODE GP 100V 215MA DFN1006BD-2
Nexperia USA Inc.
29,732
In Stock
1 : ¥1.40000
Cut Tape (CT)
10,000 : ¥0.18472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
215mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
1.5pF @ 0V, 1MHz
-
-
Surface Mount
SOD-882
DFN1006BD-2
150°C
PE1DAH
US1D
DIODE GEN PURP 200V 1A DO214AC
Taiwan Semiconductor Corporation
13,639
In Stock
1 : ¥3.78000
Cut Tape (CT)
7,500 : ¥0.65349
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
1 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 200 V
15pF @ 4V, 1MHz
-
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
BAS16LS-QYL
BAS40LS-QYL
DIODE SCHOTTKY 40V 120MA 2DFN
Nexperia USA Inc.
9,214
In Stock
1 : ¥2.30000
Cut Tape (CT)
30,000 : ¥0.28619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
5pF @ 0V, 1MHz
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006BD-2
150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.