Single Diodes

Results: 2
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
520 mV @ 1 A550 mV @ 1 A
Current - Reverse Leakage @ Vr
50 µA @ 40 V500 µA @ 40 V
Package / Case
2-SMD, Flat LeadsSOD-123F
Supplier Device Package
PMDESOD-123FL
Operating Temperature - Junction
-55°C ~ 125°C150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123_498
MBR140SFT1G
DIODE SCHOTTKY 40V 1A SOD123FL
onsemi
44,896
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.91487
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
PMDE
RBR1VWM40ATR
DIODE SCHOTTKY 40V 1A PMDE
Rohm Semiconductor
2,757
In Stock
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.30867
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
520 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
PMDE
150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.