Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
46,928 In Stock 3,789,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.37068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 5A | 550 mV @ 5 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 40 V | 300pF @ 4V, 1MHz | - | - | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 150°C | ||
2,117 In Stock | 1 : ¥1.56000 Cut Tape (CT) 10,000 : ¥0.21891 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 75 V | 150mA | 1 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 8 ns | 25 nA @ 20 V | 4pF @ 0V, 1MHz | Automotive | AEC-Q101 | Surface Mount | 2-SMD, No Lead | MicroMELF | 175°C (Max) |