Single Diodes

Results: 6
Manufacturer
Diodes IncorporatedMicro Commercial CoonsemiSTMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
20 V30 V40 V50 V75 V
Current - Average Rectified (Io)
150mA300mA500mA1A
Voltage - Forward (Vf) (Max) @ If
430 mV @ 500 mA450 mV @ 1 A530 mV @ 300 mA550 mV @ 1 A1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns5.6 ns
Current - Reverse Leakage @ Vr
1 µA @ 75 V5 µA @ 30 V5 µA @ 50 V50 µA @ 40 V75 µA @ 20 V1 mA @ 40 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz15pF @ 4V, 1MHz22pF @ 0V, 1MHz55pF @ 4V, 1MHz60pF @ 4V, 1MHz150pF @ 0V, 1MHz
Package / Case
2-SMD, Flat Leads0402 (1006 Metric)SC-79, SOD-523SOD-123SOD-123F
Supplier Device Package
CLP1006-2LSOD-123SOD-123FLSOD-323HESOD-523
Operating Temperature - Junction
-65°C ~ 125°C-65°C ~ 150°C-65°C ~ 175°C-55°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
1N4148X-TP
1N4148X-TP
DIODE GEN PURP 75V 150MA SOD523
Micro Commercial Co
2,169,565
In Stock
1 : ¥1.72000
Cut Tape (CT)
8,000 : ¥0.28099
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
-65°C ~ 150°C
SOD 123
1N5819HW-7-F
DIODE SCHOTTKY 40V 1A SOD123
Diodes Incorporated
295,930
In Stock
1 : ¥3.37000
Cut Tape (CT)
3,000 : ¥0.61026
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
450 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
60pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
SC-79, SOD-523 STM
BAT30KFILM
DIODE SCHOTTKY 30V 300MA SOD523
STMicroelectronics
246,385
In Stock
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.38800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
300mA
530 mV @ 300 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
5 µA @ 30 V
22pF @ 0V, 1MHz
-
-
Surface Mount
SC-79, SOD-523
SOD-523
150°C (Max)
24,925
In Stock
1 : ¥2.71000
Cut Tape (CT)
10,000 : ¥0.40863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
20 V
500mA
430 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
75 µA @ 20 V
150pF @ 0V, 1MHz
-
-
Surface Mount
0402 (1006 Metric)
CLP1006-2L
150°C (Max)
SOD 123FL
SM4001PL-TP
DIODE GEN PURP 50V 1A SOD123FL
Micro Commercial Co
54,585
In Stock
1 : ¥3.53000
Cut Tape (CT)
2,500 : ¥0.64181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
50 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
5 µA @ 50 V
15pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123FL
-65°C ~ 175°C
SOD-323HE
NRVBSS14HE
DIODE SCHOTTKY 40V 1A SOD323HE
onsemi
5,095
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥1.19247
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
5.6 ns
50 µA @ 40 V
55pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
2-SMD, Flat Leads
SOD-323HE
-55°C ~ 150°C
Showing
of 6

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.