Single Diodes

Results: 4
Manufacturer
Diodes IncorporatedRohm SemiconductorVishay General Semiconductor - Diodes Division
Series
-eSMP®eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V50 V60 V150 V
Current - Average Rectified (Io)
1A3A5.5A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A590 mV @ 20 A600 mV @ 3 A840 mV @ 1 A
Current - Reverse Leakage @ Vr
4 µA @ 150 V150 µA @ 50 V500 µA @ 30 V4 mA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz-
Package / Case
DO-214AC, SMASOD-123FTO-277, 3-PowerDFN
Supplier Device Package
PMDUSMATO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
B330A-13-F
DIODE SCHOTTKY 30V 3A SMA
Diodes Incorporated
48,967
In Stock
275,000
Factory
1 : ¥4.19000
Cut Tape (CT)
5,000 : ¥0.65299
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 30 V
200pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
RB160MM-30TFTR
RB168MM150TFTR
DIODE SCHOTTKY 150V 1A PMDU
Rohm Semiconductor
3,018
In Stock
This product has a maximum purchase limit
1 : ¥3.86000
Cut Tape (CT)
3,000 : ¥1.03816
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
840 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
4 µA @ 150 V
-
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
150°C (Max)
1,461
In Stock
1 : ¥3.20000
Cut Tape (CT)
1,500 : ¥1.27559
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
50 V
3A
600 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
150 µA @ 50 V
200pF @ 4V, 1MHz
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
3,598
In Stock
1 : ¥8.13000
Cut Tape (CT)
1,500 : ¥3.57690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
5.5A
590 mV @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
4 mA @ 60 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-40°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.