Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,918 In Stock | 1 : ¥3.04000 Cut Tape (CT) 8,000 : ¥0.65299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 100mA | 450 mV @ 10 mA | Small Signal =< 200mA (Io), Any Speed | 500 nA @ 10 V | - | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Flat Leads | VMN2 (SOD-923) | 150°C (Max) | ||
2,295 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 3A | 680 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | 2.5 µA @ 30 V | - | - | - | Surface Mount | SOD-128 | PMDTM | 150°C (Max) | ||
2,677 In Stock 336,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 3,000 : ¥1.42407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Super Barrier | 20 V | 500mA | 500 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 20 V | - | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | -65°C ~ 150°C |