Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,725 In Stock | 1 : ¥2.38000 Cut Tape (CT) 3,000 : ¥0.40316 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 1A | 500 mV @ 900 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 µA @ 15 V | 29pF @ 5V, 1MHz | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | -55°C ~ 125°C | ||
15,211 In Stock 45,000 Factory | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.09653 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Schottky | 100 V | 2A | 850 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | 120pF @ 4V, 1MHz | Automotive | AEC-Q101 | Surface Mount | SOD-123W | SOD-123FA | -55°C ~ 150°C | ||
116,686 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥4.10493 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 15 V | 1A | 220 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 mA @ 15 V | - | - | - | Surface Mount | DO-214BA | DO-214BA | -55°C ~ 100°C |