Single Diodes

Results: 3
Manufacturer
onsemiVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V150 V
Current - Average Rectified (Io)
200mA2A5A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 5 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 100 V15 µA @ 100 V50 µA @ 150 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz100pF @ 4V, 1MHz130pF @ 4V, 1MHz
Package / Case
DO-219ADTO-236-3, SC-59, SOT-23-3TO-277, 3-PowerDFN
Supplier Device Package
DO-219AD (MicroSMP)SOT-23-3 (TO-236)TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 150°C-40°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOT 23-3
BAS16LT1G
DIODE GP 100V 200MA SOT23-3
onsemi
260,516
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.13393
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
6 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
-55°C ~ 150°C
107,008
In Stock
1 : ¥3.61000
Cut Tape (CT)
1,500 : ¥1.44285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
880 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
15 µA @ 100 V
130pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
-55°C ~ 150°C
47,648
In Stock
1 : ¥1.97000
Cut Tape (CT)
4,500 : ¥0.36092
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
2A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 150 V
100pF @ 4V, 1MHz
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
-40°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.