Single Diodes

Results: 2
Manufacturer
Diodes IncorporatedInfineon Technologies
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V
Voltage - Forward (Vf) (Max) @ If
470 mV @ 1 A500 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 30 V200 µA @ 30 V
Capacitance @ Vr, F
25pF @ 25V, 1MHz35pF @ 5V, 1MHz
Package / Case
SC-76, SOD-323TO-236-3, SC-59, SOT-23-3
Supplier Device Package
PG-SOD323-3DSOT-23-3
Operating Temperature - Junction
-65°C ~ 125°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-323, UMD2
BAS3010A03WE6327HTSA1
DIODE SCHOTTKY 30V 1A SOD323-2
Infineon Technologies
63,636
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥1.00050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
470 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
35pF @ 5V, 1MHz
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
-65°C ~ 125°C
SOT-23-3
ZHCS1000TA
DIODE SCHOTTKY 40V 1A SOT23-3
Diodes Incorporated
18,462
In Stock
1,728,000
Factory
1 : ¥4.60000
Cut Tape (CT)
3,000 : ¥1.55817
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
12 ns
100 µA @ 30 V
25pF @ 25V, 1MHz
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
125°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.