Single Diodes

Results: 3
Manufacturer
Infineon TechnologiesRohm SemiconductorSemiQ
Series
-Amp+™CoolSiC™+
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SchottkySiC (Silicon Carbide) Schottky
Voltage - DC Reverse (Vr) (Max)
60 V1200 V1700 V
Current - Average Rectified (Io)
3A21A110A
Voltage - Forward (Vf) (Max) @ If
560 mV @ 3 A1.65 V @ 5 A1.65 V @ 40 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)No Recovery Time > 500mA (Io)
Current - Reverse Leakage @ Vr
20 µA @ 1700 V150 µA @ 60 V332 µA @ 1200 V
Capacitance @ Vr, F
347pF @ 1V, 1MHz2592pF @ 1V, 1MHz-
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AC, SMATO-247-2
Supplier Device Package
PG-TO247-2PMDSTO-247-2
Operating Temperature - Junction
-55°C ~ 175°C150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
IDWD40G120C5XKSA1
IDWD40G120C5XKSA1
DIODE SIL CARB 1.2KV 110A TO247
Infineon Technologies
421
In Stock
1 : ¥139.15000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1200 V
110A
1.65 V @ 40 A
No Recovery Time > 500mA (Io)
0 ns
332 µA @ 1200 V
2592pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
PG-TO247-2
-55°C ~ 175°C
SOD-106_PMDS
RBR3L60BDDTE25
DIODE SCHOTTKY 60V 3A PMDS
Rohm Semiconductor
3,815
In Stock
1 : ¥5.09000
Cut Tape (CT)
1,500 : ¥1.91533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
3A
560 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
150 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
PMDS
150°C
GP3D050A120B
GP3D005A170B
DIODE SIL CARB 1.7KV 21A TO247-2
SemiQ
0
In Stock
Check Lead Time
1 : ¥45.48000
Tube
Tube
Active
SiC (Silicon Carbide) Schottky
1700 V
21A
1.65 V @ 5 A
No Recovery Time > 500mA (Io)
0 ns
20 µA @ 1700 V
347pF @ 1V, 1MHz
-
-
Through Hole
TO-247-2
TO-247-2
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.