Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedSMC Diode SolutionsSTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V200 V
Current - Average Rectified (Io)
300mA5A10A
Voltage - Forward (Vf) (Max) @ If
310 mV @ 10 mA550 mV @ 5 A950 mV @ 10 A
Current - Reverse Leakage @ Vr
50 µA @ 30 V500 µA @ 40 V1 mA @ 200 V
Capacitance @ Vr, F
150pF @ 5V, 1MHz300pF @ 4V, 1MHz-
Package / Case
0201 (0603 Metric)DO-214AB, SMCTO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
0201DPAKSMC
Operating Temperature - Junction
-55°C ~ 150°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
ST0201
BAT30F4
DIODE SCHOTTKY 30V 300MA 0201
STMicroelectronics
1,067
In Stock
1 : ¥2.54000
Cut Tape (CT)
15,000 : ¥0.40595
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
300mA
310 mV @ 10 mA
Fast Recovery =< 500ns, > 200mA (Io)
50 µA @ 30 V
-
Surface Mount
0201 (0603 Metric)
0201
-30°C ~ 85°C
DO-214AB, SMC
B540C-13-F
DIODE SCHOTTKY 40V 5A SMC
Diodes Incorporated
46,512
In Stock
3,771,000
Factory
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.37063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
5A
550 mV @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 40 V
300pF @ 4V, 1MHz
Surface Mount
DO-214AB, SMC
SMC
-55°C ~ 150°C
DPAK
SBRD10200
DIODE SCHOTTKY 200V 10A DPAK
SMC Diode Solutions
23,132
In Stock
1 : ¥4.43000
Cut Tape (CT)
2,500 : ¥1.49206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
200 V
10A
950 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 200 V
150pF @ 5V, 1MHz
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
DPAK
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.