Single Diodes

Results: 2
Packaging
BulkTube
Voltage - DC Reverse (Vr) (Max)
400 V430 V
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 20 A1.6 V @ 20 A
Current - Reverse Leakage @ Vr
10 µA @ 400 V10 µA @ 430 V
Package / Case
TO-220-2 Full PackTO-220-3 Full Pack
Supplier Device Package
TO-220FNTO-220NFM
Operating Temperature - Junction
150°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
353_TO220AC__2
RFN20TB4SNZC9
DIODE GEN PURP 430V 20A TO220NFM
Rohm Semiconductor
964
In Stock
1 : ¥12.73000
Tube
-
Tube
Active
Standard
430 V
20A
1.55 V @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
10 µA @ 430 V
-
Through Hole
TO-220-2 Full Pack
TO-220NFM
150°C
TO-220FN
RF2001T4S
DIODE GEN PURP 400V 20A TO220FN
Rohm Semiconductor
0
In Stock
Active
-
Bulk
Active
Standard
400 V
20A
1.6 V @ 20 A
Fast Recovery =< 500ns, > 200mA (Io)
30 ns
10 µA @ 400 V
-
Through Hole
TO-220-3 Full Pack
TO-220FN
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.