Single Diodes

Results: 2
Manufacturer
Comchip TechnologyDiodes Incorporated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V75 V
Current - Average Rectified (Io)
150mA200mA
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1 V @ 50 mA
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V2.5 µA @ 75 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz10pF @ 1V, 1MHz
Package / Case
2-SMD, No LeadTO-236-3, SC-59, SOT-23-3
Supplier Device Package
0603/SOD-523FSOT-23-3
Operating Temperature - Junction
-65°C ~ 150°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
0603 (1608 Metric)
CDSU4148
DIODE GEN PURP 75V 150MA 0603
Comchip Technology
223,444
In Stock
396,000
Factory
1 : ¥2.79000
Cut Tape (CT)
4,000 : ¥0.47646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 50 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
4pF @ 0V, 1MHz
-
-
Surface Mount
2-SMD, No Lead
0603/SOD-523F
-40°C ~ 125°C
SOT-23-3
BAT54Q-7-F
DIODE SCHOTT 30V 200MA SOT23 3K
Diodes Incorporated
18,000
In Stock
2,283,000
Factory
3,000 : ¥0.24991
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.