Single Diodes

Results: 3
Manufacturer
Comchip TechnologyDiodes IncorporatedToshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
30 V40 V100 V
Current - Average Rectified (Io)
1A3A30A
Voltage - Forward (Vf) (Max) @ If
230 mV @ 100 mA400 mV @ 3 A850 mV @ 30 A
Current - Reverse Leakage @ Vr
120 µA @ 100 V500 µA @ 30 V1.5 mA @ 40 V
Capacitance @ Vr, F
135pF @ 0V, 1MHz-
Package / Case
DO-214AC, SMASC-76, SOD-323TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DO-214AC (SMA)TO-252-3USC
Operating Temperature - Junction
-55°C ~ 175°C125°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
172,692
In Stock
1 : ¥2.55000
Cut Tape (CT)
3,000 : ¥0.53200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
230 mV @ 100 mA
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 30 V
135pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
USC
125°C (Max)
DO-214AC Pkg
CDBA340L-G
DIODE SCHOTTKY 40V 3A DO214AC
Comchip Technology
142,338
In Stock
1 : ¥3.53000
Cut Tape (CT)
5,000 : ¥1.65222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
400 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
1.5 mA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
125°C (Max)
TO-252-2
SDT30B100D1-13
DIODE SCHOTTKY 100V 30A TO252-3
Diodes Incorporated
54,349
In Stock
1 : ¥5.01000
Cut Tape (CT)
2,500 : ¥1.91810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
30A
850 mV @ 30 A
Fast Recovery =< 500ns, > 200mA (Io)
120 µA @ 100 V
-
Surface Mount
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3
-55°C ~ 175°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.