Single Diodes

Results: 2
Manufacturer
Microchip TechnologyVishay General Semiconductor - Diodes Division
Series
-FRED Pt®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
75 V200 V
Current - Average Rectified (Io)
200mA16A
Voltage - Forward (Vf) (Max) @ If
1 V @ 16 A1.2 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
20 ns32 ns
Current - Reverse Leakage @ Vr
500 nA @ 75 V15 µA @ 200 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-213AATO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
DO-213AATO-263AC (SMPD)
Operating Temperature - Junction
-65°C ~ 175°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DIODE GEN PURP 75V 200MA DO213AA
JANTX1N4148UR-1
DIODE GEN PURP 75V 200MA DO213AA
Microchip Technology
2,903
In Stock
1 : ¥12.97000
Bulk
-
Bulk
Active
Standard
75 V
200mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
20 ns
500 nA @ 75 V
4pF @ 0V, 1MHz
Military
MIL-PRF-19500/116
Surface Mount
DO-213AA
DO-213AA
-65°C ~ 175°C
1,839
In Stock
1 : ¥10.67000
Cut Tape (CT)
2,000 : ¥4.00214
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
16A
1 V @ 16 A
Fast Recovery =< 500ns, > 200mA (Io)
32 ns
15 µA @ 200 V
-
-
-
Surface Mount
TO-263-3, D2PAK (2 Leads + Tab), Variant
TO-263AC (SMPD)
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.