Single Diodes

Results: 3
Manufacturer
Microchip TechnologyonsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
15 V100 V150 V
Current - Average Rectified (Io)
200mA1A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A890 mV @ 1 A1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 20 V1 µA @ 100 V10 mA @ 15 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
2-SMD, Flat LeadsDO-213AC, MINI-MELF, SOD-80DO-214BA
Supplier Device Package
DO-214BASOD-80TUMD2M
Operating Temperature - Junction
-55°C ~ 100°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
584,910
In Stock
1 : ¥0.90000
Cut Tape (CT)
2,500 : ¥0.15661
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
DO-214AC, SMA
LSM115JE3/TR13
DIODE SCHOTTKY 15V 1A DO214BA
Microchip Technology
116,565
In Stock
1 : ¥4.52000
Cut Tape (CT)
3,000 : ¥4.10493
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
10 mA @ 15 V
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 100°C
TUMD2M
RB168VAM150TR
DIODE SCHOTTKY 150V 1A TUMD2M
Rohm Semiconductor
10,660
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,000 : ¥0.81633
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
1A
890 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 µA @ 100 V
-
Surface Mount
2-SMD, Flat Leads
TUMD2M
150°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.