Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
456,426 In Stock | 1 : ¥1.31000 Cut Tape (CT) 3,000 : ¥0.23192 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 300mA | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 1 µA @ 100 V | 2pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -55°C ~ 150°C | ||
168,961 In Stock | 1 : ¥2.63000 Cut Tape (CT) 3,000 : ¥0.44805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 500mA | 385 mV @ 500 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 250 µA @ 20 V | 170pF @ 0V, 1MHz | Surface Mount | SOD-123 | SOD-123 | -65°C ~ 125°C | ||
4,747 In Stock 204,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.18668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 310 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 76pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -40°C ~ 125°C | ||
12,200 In Stock 1,395,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.21517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 3A | 500 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 500 µA @ 20 V | 200pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | SMC | -55°C ~ 125°C | ||
4,340 In Stock 312,000 Factory | 1 : ¥4.93000 Cut Tape (CT) 3,000 : ¥1.66136 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 20 V | 2A | 420 mV @ 2 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 20 V | 75pF @ 10V, 1MHz | Surface Mount | POWERDI®123 | PowerDI™ 123 | -55°C ~ 125°C | ||
4,378 In Stock | 1 : ¥5.58000 Cut Tape (CT) 3,000 : ¥1.29842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 3A | 550 mV @ 3 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 100 µA @ 40 V | 62pF @ 10V, 1MHz | Surface Mount | SOD-123F | S-FLAT (1.6x3.5) | 150°C (Max) |