Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,758 In Stock | 1 : ¥5.99000 Cut Tape (CT) 500 : ¥3.01956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Schottky | 45 V | 15A | 550 mV @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 45 V | - | Through Hole | R-6, Axial | R-6 | -55°C ~ 150°C | ||
7,472 In Stock | 1 : ¥5.42000 Cut Tape (CT) 1,250 : ¥2.05087 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | Schottky | 45 V | 9A | 570 mV @ 18 A | Fast Recovery =< 500ns, > 200mA (Io) | 1.75 mA @ 45 V | 900pF @ 5V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 150°C | ||
0 In Stock Check Lead Time | 1,200 : ¥2.28130 Bulk | - | Bulk | Active | Schottky | 45 V | 8A | 650 mV @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 45 V | 500pF @ 4V, 1MHz | Through Hole | DO-201AD, Axial | DO-201AD | -55°C ~ 125°C |