Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,613 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,200 : ¥0.78899 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 30 V | 1A | 420 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 1 mA @ 30 V | 200pF @ 5V, 1MHz | Surface Mount | DO-214AA, SMB | DO-214AA (SMB) | -55°C ~ 125°C | ||
12,147 In Stock 51,000 Factory | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥1.19860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Standard | 600 V | 3A | 1.2 V @ 3 A | Standard Recovery >500ns, > 200mA (Io) | 2.5 µs | 5 µA @ 600 V | 60pF @ 4V, 1MHz | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | -55°C ~ 150°C |