Single Diodes

Results: 4
Manufacturer
STMicroelectronicsVishay General Semiconductor - Diodes Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V1200 V
Current - Average Rectified (Io)
2A5A60A
Voltage - Forward (Vf) (Max) @ If
490 mV @ 2 A1.09 V @ 60 A1.75 V @ 2 A2.2 V @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns95 ns
Current - Reverse Leakage @ Vr
5 µA @ 1200 V10 µA @ 1200 V100 µA @ 1200 V200 µA @ 40 V
Mounting Type
Surface MountThrough Hole
Package / Case
DO-214AB, SMCDO-214AC, SMATO-220-2 Full Pack, Isolated TabTO-247-2
Supplier Device Package
DO-214AC (SMA)SMCTO-220FPACTO-247AC Modified
Operating Temperature - Junction
-65°C ~ 150°C-40°C ~ 150°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AB Pkg
STTH212S
DIODE GEN PURP 1.2KV 2A SMC
STMicroelectronics
58,035
In Stock
1 : ¥4.93000
Cut Tape (CT)
2,500 : ¥1.86100
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1200 V
2A
1.75 V @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
75 ns
10 µA @ 1200 V
-
Surface Mount
DO-214AB, SMC
SMC
175°C (Max)
10,959
In Stock
1 : ¥3.28000
Cut Tape (CT)
1,800 : ¥0.96278
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
490 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 150°C
TO-220-2 FullPack, ITO-220AC
STTH512FP
DIODE GP 1.2KV 5A TO220FPAC
STMicroelectronics
1,809
In Stock
1 : ¥7.14000
Tube
-
Tube
Active
Standard
1200 V
5A
2.2 V @ 5 A
Fast Recovery =< 500ns, > 200mA (Io)
95 ns
5 µA @ 1200 V
-
Through Hole
TO-220-2 Full Pack, Isolated Tab
TO-220FPAC
175°C (Max)
0
In Stock
Check Lead Time
1 : ¥53.36000
Tube
-
Tube
Active
Standard
1200 V
60A
1.09 V @ 60 A
Standard Recovery >500ns, > 200mA (Io)
-
100 µA @ 1200 V
-
Through Hole
TO-247-2
TO-247AC Modified
-40°C ~ 150°C
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.