Single Diodes

Results: 2
Manufacturer
onsemiSMC Diode Solutions
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
380 mV @ 1 A500 mV @ 1 A
Current - Reverse Leakage @ Vr
100 µA @ 30 V1 mA @ 30 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz-
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SMF18A
DSS13U
DIODE SCHOTTKY 30V 1A SOD123FL
SMC Diode Solutions
14,362
In Stock
1 : ¥1.72000
Cut Tape (CT)
3,000 : ¥0.29320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
100 µA @ 30 V
110pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
SOD-123_498
MBR130LSFT1G
DIODE SCHOTTKY 30V 1A SOD123FL
onsemi
41,796
In Stock
1 : ¥3.28000
Cut Tape (CT)
3,000 : ¥0.89410
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
1A
380 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 30 V
-
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 125°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.