Single Diodes

Results: 3
Manufacturer
Good-Ark SemiconductorMicro Commercial CoPanjit International Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
490 mV @ 10 A500 mV @ 10 A
Current - Reverse Leakage @ Vr
300 µA @ 60 V360 µA @ 60 V500 µA @ 60 V
Capacitance @ Vr, F
850pF @ 4V, 1MHz950pF @ 4V, 1MHz-
Supplier Device Package
TO-277TO-277-3TO-277B
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MBR10U60-TP
MBR10U60-TP
DIODE SCHOTTKY 60V 10A TO277-3
Micro Commercial Co
13,274
In Stock
1 : ¥6.98000
Cut Tape (CT)
4,000 : ¥2.63851
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
10A
500 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
500 µA @ 60 V
-
Surface Mount
TO-277, 3-PowerDFN
TO-277-3
-55°C ~ 150°C
GSGC1045S
GSGC1060S
RECTIFIER, SCHOTTKY, 10A, 60V, E
Good-Ark Semiconductor
7,712
In Stock
1 : ¥4.02000
Cut Tape (CT)
5,000 : ¥1.27695
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
10A
500 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
300 µA @ 60 V
950pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277
-55°C ~ 150°C
2,178
In Stock
1 : ¥9.85000
Cut Tape (CT)
5,000 : ¥2.35078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
10A
490 mV @ 10 A
Fast Recovery =< 500ns, > 200mA (Io)
360 µA @ 60 V
850pF @ 4V, 1MHz
Surface Mount
TO-277, 3-PowerDFN
TO-277B
-55°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.