Single Diodes

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
100 V600 V
Voltage - Forward (Vf) (Max) @ If
770 mV @ 1 A1.3 V @ 1 A
Current - Reverse Leakage @ Vr
1 µA @ 600 V4 µA @ 100 V
Supplier Device Package
DO-214AC (SMA)SMA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC SMA
STPS1H100A
DIODE SCHOTTKY 100V 1A SMA
STMicroelectronics
147,423
In Stock
1 : ¥3.28000
Cut Tape (CT)
5,000 : ¥0.70522
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
1A
770 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
4 µA @ 100 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
175°C (Max)
DO-214AC SMA
STTH1L06A
DIODE GEN PURP 600V 1A SMA
STMicroelectronics
58,574
In Stock
1 : ¥3.61000
Cut Tape (CT)
5,000 : ¥0.77923
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.3 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
80 ns
1 µA @ 600 V
-
Surface Mount
DO-214AC, SMA
SMA
175°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.