Single Diodes

Results: 3
Manufacturer
Diodes IncorporatedonsemiSTMicroelectronics
Series
-ECOPACK®2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
40 V60 V100 V
Current - Average Rectified (Io)
2A5A7A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A620 mV @ 7 A
Current - Reverse Leakage @ Vr
8 µA @ 100 V100 µA @ 40 V200 µA @ 60 V
Package / Case
PowerDI™ 5SOD-123FTO-277, 3-PowerDFN
Supplier Device Package
PowerDI™ 5SOD-123FTO-277A (SMPC)
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 125°C175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-123F
SS24FL
DIODE SCHOTTKY 40V 2A SOD123F
onsemi
118,591
In Stock
177,000
Factory
1 : ¥3.78000
Cut Tape (CT)
3,000 : ¥0.67386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
40 V
2A
550 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
9.495 ns
100 µA @ 40 V
-
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 125°C
TO-277A
STPS5H100SF
DIODE SCHOTTKY 100V 5A TO277A
STMicroelectronics
7,372
In Stock
1 : ¥5.01000
Cut Tape (CT)
6,000 : ¥1.79434
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
5A
-
Fast Recovery =< 500ns, > 200mA (Io)
-
8 µA @ 100 V
-
-
-
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
175°C (Max)
G15H150D5
PDS760Q-13
DIODE SCHOTTKY 60V 7A POWERDI5
Diodes Incorporated
7,790
In Stock
1,210,000
Factory
1 : ¥6.65000
Cut Tape (CT)
5,000 : ¥2.61473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
7A
620 mV @ 7 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 60 V
-
Automotive
AEC-Q101
Surface Mount
PowerDI™ 5
PowerDI™ 5
-65°C ~ 150°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.