Single Diodes

Results: 4
Manufacturer
Infineon TechnologiesNexperia USA Inc.Vishay General Semiconductor - Diodes Division
Series
-eSMP®, TMBS®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - DC Reverse (Vr) (Max)
10 V100 V150 V
Current - Average Rectified (Io)
2A3A8A
Voltage - Forward (Vf) (Max) @ If
370 mV @ 1 A790 mV @ 2.5 A830 mV @ 2 A850 mV @ 8 A
Reverse Recovery Time (trr)
3.7 ns10 ns
Current - Reverse Leakage @ Vr
150 nA @ 100 V500 nA @ 100 V180 µA @ 150 V2.6 mA @ 8 V
Capacitance @ Vr, F
35pF @ 5V, 1MHz70pF @ 1V, 1MHz110pF @ 10V, 1MHz300pF @ 4V, 1MHz
Package / Case
DO-221AC, SMA Flat LeadsSC-76, SOD-323SOD-123WTO-277, 3-PowerDFN
Supplier Device Package
CFP15PG-SOD323-3DSlimSMAW (DO-221AD)SOD-123W
Operating Temperature - Junction
-40°C ~ 175°C150°C (Max)175°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD123W
PMEG10020ELRX
DIODE SCHOTTKY 100V 2A SOD123W
Nexperia USA Inc.
70,992
In Stock
1 : ¥3.20000
Cut Tape (CT)
3,000 : ¥0.71316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
100 V
2A
830 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
3.7 ns
150 nA @ 100 V
70pF @ 1V, 1MHz
-
-
Surface Mount
SOD-123W
SOD-123W
175°C (Max)
SC-76, SOD-323, UMD2
BAT60AE6327HTSA1
DIODE SCHOTTKY 10V 3A SOD323-2
Infineon Technologies
18,986
In Stock
1 : ¥3.61000
Cut Tape (CT)
3,000 : ¥0.98236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
10 V
3A
370 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
2.6 mA @ 8 V
35pF @ 5V, 1MHz
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
PG-SOD323-3D
150°C (Max)
14,683
In Stock
1 : ¥3.69000
Cut Tape (CT)
3,500 : ¥1.23283
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
150 V
2A
790 mV @ 2.5 A
Fast Recovery =< 500ns, > 200mA (Io)
-
180 µA @ 150 V
300pF @ 4V, 1MHz
Automotive
AEC-Q101
Surface Mount
DO-221AC, SMA Flat Leads
SlimSMAW (DO-221AD)
-40°C ~ 175°C
SOT-1289
PMEG100V080ELPDZ
DIODE SCHOTTKY 100V 8A CFP15
Nexperia USA Inc.
14,101
In Stock
1 : ¥5.42000
Cut Tape (CT)
1,500 : ¥2.29924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Schottky
100 V
8A
850 mV @ 8 A
Fast Recovery =< 500ns, > 200mA (Io)
10 ns
500 nA @ 100 V
110pF @ 10V, 1MHz
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
CFP15
175°C (Max)
Showing
of 4

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.