Single Diodes

Results: 2
Manufacturer
Micro Commercial CoVishay General Semiconductor - Diodes Division
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
600 V1000 V
Current - Average Rectified (Io)
1A1.4A
Voltage - Forward (Vf) (Max) @ If
910 mV @ 1.5 A1 V @ 1 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V10 µA @ 1000 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz19pF @ 4V, 1MHz
Package / Case
DO-214AC, SMADO-221BC, SMA Flat Leads Exposed Pad
Supplier Device Package
DO-214AC (SMA)DO-221BC (SMPA)
Operating Temperature - Junction
-55°C ~ 150°C-55°C ~ 175°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
TO-214AC SMA Top
GS1M-LTP
DIODE GEN PURP 1KV 1A DO214AC
Micro Commercial Co
260,954
In Stock
1 : ¥1.31000
Cut Tape (CT)
7,500 : ¥0.21434
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
1000 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 1000 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
27,914
In Stock
1 : ¥3.37000
Cut Tape (CT)
14,000 : ¥0.78359
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1.4A
910 mV @ 1.5 A
Standard Recovery >500ns, > 200mA (Io)
1.5 µs
10 µA @ 600 V
19pF @ 4V, 1MHz
Surface Mount
DO-221BC, SMA Flat Leads Exposed Pad
DO-221BC (SMPA)
-55°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.