2-SMD, Gull Wing Single Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,600 : ¥9.37366 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 17 V | 35A | 1.05 V @ 35 A | Standard Recovery >500ns, > 200mA (Io) | - | Surface Mount | 2-SMD, Gull Wing | - | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,600 : ¥9.37366 Bulk | - | Bulk | Active | Standard | 17 V | 35A | 1.05 V @ 35 A | Standard Recovery >500ns, > 200mA (Io) | - | Surface Mount | 2-SMD, Gull Wing | - | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,600 : ¥9.92505 Bulk | - | Bulk | Active | Standard, Reverse Polarity | 20000 V | 30A | 1.2 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | Surface Mount | 2-SMD, Gull Wing | - | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 3,600 : ¥9.92505 Bulk | - | Bulk | Active | Standard | 20000 V | 30A | 1.2 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | Surface Mount | 2-SMD, Gull Wing | - | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,400 : ¥11.12403 Bulk | - | Bulk | Active | Standard | 17 V | 30A | 1.2 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | Surface Mount | 2-SMD, Gull Wing | - | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 2,400 : ¥11.12403 Bulk | - | Bulk | Active | Standard | 17 V | 30A | 1.2 V @ 30 A | Standard Recovery >500ns, > 200mA (Io) | - | Surface Mount | 2-SMD, Gull Wing | - | -40°C ~ 150°C |