Diode Arrays

Results: 2
Manufacturer
Diodes IncorporatedNexperia USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
30 V100 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)215mA (DC)
Voltage - Forward (Vf) (Max) @ If
800 mV @ 100 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V2 µA @ 25 V
Operating Temperature - Junction
-65°C ~ 150°C150°C (Max)
Supplier Device Package
SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
BAT54C-7-F
DIODE ARR SCHOTT 30V 200MA SOT23
Diodes Incorporated
1,011,736
In Stock
1 : ¥1.56000
Cut Tape (CT)
3,000 : ¥0.26991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Schottky
30 V
200mA (DC)
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
-65°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TO-236AB
BAV70,215
DIODE ARR GP 100V 215MA TO236AB
Nexperia USA Inc.
1,240,113
In Stock
1 : ¥0.82000
Cut Tape (CT)
3,000 : ¥0.14846
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Common Cathode
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
500 nA @ 80 V
150°C (Max)
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.