BAV70Q-13-F | |
---|---|
DigiKey Part Number | 31-BAV70Q-13-FTR-ND - Tape & Reel (TR) 31-BAV70Q-13-FCT-ND - Cut Tape (CT) 31-BAV70Q-13-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV70Q-13-F |
Description | DIODE ARRAY GP 75V 150MA SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 150mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.81300 | ¥8.13 |
100 | ¥0.50080 | ¥50.08 |
500 | ¥0.36370 | ¥181.85 |
1,000 | ¥0.31912 | ¥319.12 |
2,000 | ¥0.28143 | ¥562.86 |
5,000 | ¥0.24050 | ¥1,202.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21510 | ¥2,151.00 |
20,000 | ¥0.19368 | ¥3,873.60 |
30,000 | ¥0.18275 | ¥5,482.50 |
50,000 | ¥0.17045 | ¥8,522.50 |
70,000 | ¥0.16316 | ¥11,421.20 |
100,000 | ¥0.15607 | ¥15,607.00 |
250,000 | ¥0.14049 | ¥35,122.50 |
500,000 | ¥0.13238 | ¥66,190.00 |