10CTQ150 | |
---|---|
DigiKey Part Number | 1655-10CTQ150-ND |
Manufacturer | |
Manufacturer Product Number | 10CTQ150 |
Description | DIODE ARR SCHOTT 150V 5A TO220AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 930 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 150 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
50 | ¥4.93080 | ¥246.54 |
100 | ¥3.57870 | ¥357.87 |
500 | ¥2.98984 | ¥1,494.92 |
1,000 | ¥2.54463 | ¥2,544.63 |
2,000 | ¥2.26632 | ¥4,532.64 |
5,000 | ¥2.14703 | ¥10,735.15 |
10,000 | ¥1.98799 | ¥19,879.90 |