Diode Arrays

Results: 2
Manufacturer
Central Semiconductor Corponsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Series Connection2 Independent
Voltage - DC Reverse (Vr) (Max)
75 V100 V
Current - Average Rectified (Io) (per Diode)
215mA (DC)250mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns3 µs
Current - Reverse Leakage @ Vr
500 pA @ 75 V1 µA @ 100 V
Package / Case
SOT-563, SOT-666TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)SOT-563
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-563
CMLD6001DO TR PBFREE
DIODE ARRAY GP 75V 250MA SOT563
Central Semiconductor Corp
37,058
In Stock
1 : ¥5.01000
Cut Tape (CT)
3,000 : ¥1.89049
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Independent
Standard
75 V
250mA
1.1 V @ 100 mA
Standard Recovery >500ns, > 200mA (Io)
3 µs
500 pA @ 75 V
-65°C ~ 150°C
-
-
Surface Mount
SOT-563, SOT-666
SOT-563
SOT 23-3
SBAV99LT1G
DIODE ARRAY GP 100V 215MA SOT23
onsemi
45,432
In Stock
1 : ¥1.31000
Cut Tape (CT)
3,000 : ¥0.22666
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
215mA (DC)
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
6 ns
1 µA @ 100 V
-65°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3 (TO-236)
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.