Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,726 In Stock | 1 : ¥2.13000 Cut Tape (CT) 3,000 : ¥0.35735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 70 V | 70mA (DC) | 1 V @ 15 mA | Small Signal =< 200mA (Io), Any Speed | - | 10 µA @ 70 V | 150°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
393,605 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38260 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 100mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 125°C (Max) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |