Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,180 In Stock | 1 : ¥115.92000 Tube | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 44A (DC) | 1.65 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | 124 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | PG-TO247-3 | |||
335 In Stock 14,400 Factory | 1 : ¥61.98000 Tube | - | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 1200 V | 10A (DC) | 1.75 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 200 µA @ 1200 V | -55°C ~ 175°C | Through Hole | TO-247-3 | TO-247-3 |