Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
653 In Stock | 1 : ¥74.13000 Tube | - | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 650 V | 10A (DC) | 1.55 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 600 V | 175°C | Through Hole | TO-247-3 | TO-247N | ||
202 In Stock | 1 : ¥53.77000 Tube | - | Tube | Active | 1 Pair Common Cathode | SiC (Silicon Carbide) Schottky | 650 V | 10A (DC) | 1.55 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 200 µA @ 600 V | 175°C | Through Hole | TO-247-3 | TO-247N |