HN2S02FU(TE85L,F) | |
---|---|
DigiKey Part Number | HN2S02FU(TE85LF)TR-ND - Tape & Reel (TR) HN2S02FU(TE85LF)CT-ND - Cut Tape (CT) HN2S02FU(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2S02FU(TE85L,F) |
Description | DIODE ARR SCHOTT 40V 100MA US6 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 40 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN2S02FU(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥1.95400 | ¥19.54 |
100 | ¥1.23060 | ¥123.06 |
500 | ¥0.91618 | ¥458.09 |
1,000 | ¥0.81455 | ¥814.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.68506 | ¥2,055.18 |
6,000 | ¥0.61964 | ¥3,717.84 |
9,000 | ¥0.58627 | ¥5,276.43 |
15,000 | ¥0.54873 | ¥8,230.95 |
21,000 | ¥0.52648 | ¥11,056.08 |
30,000 | ¥0.50483 | ¥15,144.90 |
75,000 | ¥0.45729 | ¥34,296.75 |
150,000 | ¥0.45152 | ¥67,728.00 |