Diode Arrays

Results: 2
Manufacturer
Micro Commercial CoRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Diode Configuration
1 Pair Series Connection2 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)
80 V180 V
Current - Average Rectified (Io) (per Diode)
100mA200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA1.3 V @ 200 mA
Current - Reverse Leakage @ Vr
10 nA @ 180 V100 nA @ 70 V
Operating Temperature - Junction
-55°C ~ 150°C150°C (Max)
Package / Case
6-TSSOP, SC-88, SOT-363TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23UMD6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT 23
MMBD1503-TP
DIODE ARRAY GP 180V 200MA SOT23
Micro Commercial Co
72,270
In Stock
1 : ¥1.40000
Cut Tape (CT)
3,000 : ¥0.24724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
180 V
200mA
1.3 V @ 200 mA
Small Signal =< 200mA (Io), Any Speed
-
10 nA @ 180 V
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT 363
UMN11NTN
DIODE ARRAY GP 80V 100MA UMD6
Rohm Semiconductor
21,043
In Stock
1 : ¥3.45000
Cut Tape (CT)
3,000 : ¥1.16186
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 Pair Common Cathode
Standard
80 V
100mA
1.2 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
100 nA @ 70 V
150°C (Max)
Surface Mount
6-TSSOP, SC-88, SOT-363
UMD6
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.