Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,435 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥6.16518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 150 V | 20A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 20 µA @ 150 V | 150°C | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | LPDS | ||
0 In Stock Check Lead Time | 8,000 : ¥10.98535 Tube | - | Tube | Active | 1 Pair Common Cathode | Schottky | 150 V | 10A | 790 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 500 µA @ 150 V | -55°C ~ 175°C | Through Hole | TO-220-3 | TO-220-3 |