UMN10NTR | |
---|---|
DigiKey Part Number | UMN10NTR-ND - Tape & Reel (TR) UMN10NCT-ND - Cut Tape (CT) UMN10NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMN10NTR |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMN10NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.52210 | ¥252.21 |
500 | ¥1.92340 | ¥961.70 |
1,000 | ¥1.72997 | ¥1,729.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.48384 | ¥4,451.52 |
6,000 | ¥1.35968 | ¥8,158.08 |
9,000 | ¥1.29636 | ¥11,667.24 |
15,000 | ¥1.22516 | ¥18,377.40 |
21,000 | ¥1.18297 | ¥24,842.37 |
30,000 | ¥1.14194 | ¥34,258.20 |