Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,858 In Stock | 1 : ¥9.93000 Cut Tape (CT) 1,000 : ¥4.38124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 10A | 1.1 V @ 8 A | Fast Recovery =< 500ns, > 200mA (Io) | 26 ns | 6 µA @ 200 V | 175°C (Max) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
4,128 In Stock | 1 : ¥11.66000 Cut Tape (CT) 1,000 : ¥5.12070 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 15A | 1.1 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 27 ns | 10 µA @ 200 V | 175°C (Max) | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
4,920 In Stock | 1 : ¥19.29000 Cut Tape (CT) 800 : ¥10.78933 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 200 V | 10A | 1.15 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 40 ns | 10 µA @ 200 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | TO-263 (D2PAK) |