Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,490 In Stock | 1 : ¥6.98000 Cut Tape (CT) 4,500 : ¥2.29464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Standard | 100 V | 10A | 950 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 25 ns | 2 µA @ 100 V | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ThinDPAK | ||
50 In Stock 1,800 Factory | 1 : ¥4.35000 Tube | - | Tube | Active | 1 Pair Common Cathode | Standard | 200 V | 10A | 1.25 V @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 10 µA @ 200 V | -55°C ~ 150°C | Automotive | AEC-Q101 | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB |