Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,264 In Stock | 1 : ¥2.96000 Cut Tape (CT) 3,000 : ¥0.50395 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | -55°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
44,583 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥0.80976 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 120mA (DC) | 1 V @ 40 mA | Small Signal =< 200mA (Io), Any Speed | 100 ps | 1 µA @ 30 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
522,753 In Stock | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥0.64499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 30 V | 200mA (DC) | 800 mV @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 5 ns | 2 µA @ 25 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | PG-SOT23 | ||
14,414 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | PG-SOT323 | |||
27,582 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥0.83267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | Schottky | 40 V | 250mA | 750 mV @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 5 ns | 2 µA @ 30 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | SC-70, SOT-323 | PG-SOT323 |