RB218NS-60TL | |
---|---|
DigiKey Part Number | 846-RB218NS-60TLTR-ND - Tape & Reel (TR) 846-RB218NS-60TLCT-ND - Cut Tape (CT) 846-RB218NS-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB218NS-60TL |
Description | DIODE ARRAY SCHOTT 60V 20A LPDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 830 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 60 V | |
Operating Temperature - Junction | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPDS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.23000 | ¥12.23 |
10 | ¥10.15500 | ¥101.55 |
100 | ¥8.08470 | ¥808.47 |
500 | ¥6.84050 | ¥3,420.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.80412 | ¥5,804.12 |
2,000 | ¥5.51392 | ¥11,027.84 |
5,000 | ¥5.30663 | ¥26,533.15 |
10,000 | ¥5.13094 | ¥51,309.40 |