Diode Arrays

Results: 3
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V100 V
Current - Average Rectified (Io) (per Diode)
200mA200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 40 mA
Reverse Recovery Time (trr)
4 ns5 ns
Current - Reverse Leakage @ Vr
200 nA @ 30 V5 µA @ 75 V
Operating Temperature - Junction
-55°C ~ 125°C-55°C ~ 150°C
Supplier Device Package
SOT-23SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
MMBD4148SE
DIODE ARRAY GP 100V 200MA SOT23
onsemi
82,401
In Stock
756,000
Factory
1 : ¥2.13000
Cut Tape (CT)
3,000 : ¥0.44440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT 23
MMBD4148SE-TP
DIODE ARRAY GP 75V 200MA SOT23
Micro Commercial Co
66,307
In Stock
1 : ¥1.23000
Cut Tape (CT)
3,000 : ¥0.20607
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Standard
75 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
-55°C ~ 150°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23
SOT-23-3
BAS40-04-7-F
DIODE ARR SCHOTT 40V 200MA SOT23
Diodes Incorporated
136,012
In Stock
7,656,000
Factory
1 : ¥1.81000
Cut Tape (CT)
3,000 : ¥0.29873
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 Pair Series Connection
Schottky
40 V
200mA (DC)
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
200 nA @ 30 V
-55°C ~ 125°C
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 3

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.