Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
402,427 In Stock 126,000 Factory | 1 : ¥1.07000 Cut Tape (CT) 3,000 : ¥0.19121 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 100 V | 300mA (DC) | 1.25 V @ 150 mA | Fast Recovery =< 500ns, > 200mA (Io) | 4 ns | 3 µA @ 100 V | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
41,577 In Stock | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.38482 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 240 V | 225mA (DC) | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 240 V | 150°C (Max) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | 1 Pair Series Connection | Standard | 240 V | 225mA | 1 V @ 100 mA | Fast Recovery =< 500ns, > 200mA (Io) | 50 ns | 100 nA @ 240 V | 150°C (Max) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |