Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Speed | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
377 In Stock | 1 : ¥336.44000 Bulk | - | Bulk | Active | 1 Pair Common Cathode | Standard | 1600 V | 50A | Standard Recovery >500ns, > 200mA (Io) | 10 mA @ 1600 V | -40°C ~ 150°C | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® | ||
0 In Stock Check Lead Time | 10 : ¥301.72700 Bulk | - | Bulk | Active | 1 Pair Common Anode | Standard | 1600 V | 50A | Standard Recovery >500ns, > 200mA (Io) | 10 mA @ 1600 V | -40°C ~ 150°C | Chassis Mount | ADD-A-PAK (3) | ADD-A-PAK® |