Diode Arrays

Results: 2
Series
-eSMP®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Diode Configuration
1 Pair Common Cathode1 Pair Series Connection
Voltage - DC Reverse (Vr) (Max)
30 V50 V
Voltage - Forward (Vf) (Max) @ If
700 mV @ 4 A800 mV @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V50 µA @ 50 V
Operating Temperature - Junction
-55°C ~ 150°C125°C (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3TO-277, 3-PowerDFN
Supplier Device Package
SOT-23-3TO-277A (SMPC)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Diode Configuration
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io) (per Diode)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Operating Temperature - Junction
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,505
In Stock
1 : ¥5.17000
Cut Tape (CT)
1,500 : ¥2.20099
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
1 Pair Common Cathode
Schottky
50 V
4A
700 mV @ 4 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 50 V
-55°C ~ 150°C
Automotive
AEC-Q101
Surface Mount
TO-277, 3-PowerDFN
TO-277A (SMPC)
0
In Stock
1 : ¥2.71000
Cut Tape (CT)
15,000 : ¥0.35523
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
1 Pair Series Connection
Schottky
30 V
-
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
125°C (Max)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Showing
of 2

Diode Arrays


Products within the diode and rectifier array family incorporate two or more discrete diodes within a single package. They are characterized in terms similar to those used for single discrete diodes, with the addition of a "Diode Configuration" attribute indicating the presence and character of any internal connections between the diodes in the device. Note that arrays with a full-bridge configuration are specifically excluded, and listed as a separate product family.