Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,351 In Stock | 1 : ¥10.02000 Tube | - | Tube | Not For New Designs | 1 Pair Common Cathode | Schottky | 200 V | 20A | 750 mV @ 20 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 150 µA @ 200 V | -55°C ~ 150°C | Through Hole | TO-220-3 Full Pack, Isolated Tab | ITO-220AB | ||
4,854 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.67307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Series Connection | Standard | 250 V | 200mA | 1 V @ 100 mA | Small Signal =< 200mA (Io), Any Speed | 50 ns | 100 nA @ 200 V | 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 | ||
0 In Stock Check Lead Time | 50 : ¥17.27600 Tube | Tube | Active | 1 Pair Common Cathode | Schottky | 200 V | 15A | 1.1 V @ 15 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 160 µA @ 200 V | -40°C ~ 150°C | Through Hole | TO-262-3 Long Leads, I2PAK, TO-262AA | TO-262AA |